| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0120 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180120 |
| SKU: | MOL15018-0120 |
15018-0120
| Heilind Number: | MOL15018-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0120 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this jumper features a flat flex cable with 12 conductors, ensuring reliable transmission in compact spaces. With a pitch of .5mm and contact mating area plating in gold, it guarantees seamless connectivity at a voltage of 60V AC. RoHS compliant and meticulously crafted, this jumper is ideal for various wire management applications, offering a durable and efficient solution for your connectivity needs. Elevate your projects with the unmatched quality of our Premo-Flex FFC Jumper.

