| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0122 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180122 |
| SKU: | MOL15018-0122 |
15018-0122
| Heilind Number: | MOL15018-0122 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0122 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a slender pitch of 0.5mm, this flat flex cable features 12 conductors, perfect for intricate electronic setups. Boasting a contact mating area plated in gold, it ensures reliable and efficient signal transfer. Designed for optimal performance, this jumper can handle a voltage of up to 60V AC and an amperage of 0.5A. Measuring 76mm in length, it offers flexibility in installation. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Ideal for wire management in various applications, the Premo-Flex FFC Jumper is a dependable choice for your connectivity solutions.

