| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0125 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180125 |
| SKU: | MOL15018-0125 |
15018-0125
| Heilind Number: | MOL15018-0125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0125 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a vital component in modern electronics. Designed for seamless transmission, this jumper boasts a pitch of .5mm and can handle up to 60V AC. With 12 conductors housed in a 127mm flat flex cable, it ensures efficient data transfer. The gold-plated contact mating area guarantees optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the reliability and performance of the Premo-Flex for all your wiring needs.

