| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0127 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180127 |
| SKU: | MOL15018-0127 |
15018-0127
| Heilind Number: | MOL15018-0127 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0127 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for reliable performance in a variety of applications. This flat flex cable features 12 conductors with a pitch of 0.5mm, ensuring efficient data transmission. With a voltage rating of 60V AC and a current capacity of 0.5A, it meets the demands of modern electronics. The cable length of 152mm offers flexibility for installation, while the gold plating on the contact mating area ensures optimal conductivity. Compliant with RoHS standards, this jumper is not only high-performing but also environmentally friendly. Trust in the quality and versatility of the Premo-Flex for your wire management needs.

