| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0128 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180128 |
| SKU: | MOL15018-0128 |
15018-0128
| Heilind Number: | MOL15018-0128 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0128 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. This series of jumpers features a low amperage of .5 A and a precise pitch of .5 mm, ensuring efficient power delivery. With a voltage rating of 60 V AC, it guarantees safe and reliable operation. The flat flex cable construction, with 12 conductors, offers flexibility and space-saving benefits. Measuring at 152 mm in length, it provides ample reach for your connectivity needs. The gold-plated contact mating area ensures optimal signal transfer, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire management and cable assemblies, the Premo-Flex FFC Jumper is a versatile solution for your connectivity requirements.

