| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0129 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180129 |
| SKU: | MOL15018-0129 |
15018-0129
| Heilind Number: | MOL15018-0129 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0129 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 12 conductors over a length of 178mm, offering reliable power transmission in compact spaces. The gold-plated contact mating area ensures optimal conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire management in various applications, this jumper guarantees seamless performance and durability. Upgrade your cable setup with the efficiency and quality of our Premo-Flex series.

