| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0130 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180130 |
| SKU: | MOL15018-0130 |
15018-0130
| Heilind Number: | MOL15018-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0130 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our high-performance Premo-Flex FFC Jumper, a top-of-the-line solution for seamless cable connections. Designed for optimal functionality, this jumper features a flat flex cable with 12 conductors, ensuring reliable transmission in any setup. With a pitch of .5mm and a voltage rating of 60V AC, it's perfect for a wide range of applications. The gold contact mating area plating guarantees superior conductivity, while the 178mm cable length offers flexibility in installation. Rest assured, this jumper is fully compliant with RoHS regulations, exemplifying our commitment to sustainability. Upgrade your wire management system with the unparalleled quality of the Premo-Flex FFC Jumper.

