| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0131 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180131 |
| SKU: | MOL15018-0131 |
15018-0131
| Heilind Number: | MOL15018-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0131 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, the perfect solution for seamless data transfer. Featuring a pitch of 0.5mm and a maximum voltage of 60V AC, this flat flex cable boasts 12 conductors over a length of 203.2mm, ensuring efficient power delivery. With a current rating of 0.5A and gold plating on the contact mating area, you can trust in reliable performance. RoHS compliant and meticulously designed, this jumper is a vital component for wire management in various applications. Elevate your connectivity experience with the high-quality construction and precision engineering of the Premo-Flex FFC Jumper.

