| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0132 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180132 |
| SKU: | MOL15018-0132 |
15018-0132
| Heilind Number: | MOL15018-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0132 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. This jumper, part of our 15018 series, features a pitch of 0.5mm and a voltage rating of 60V AC, making it suitable for a wide range of applications. With 12 conductors and a length of 203.2mm, it offers ample flexibility for your projects. The gold-plated contact mating area ensures reliable performance, while its flat flex cable design allows for easy installation in tight spaces. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your wire management setup with the efficiency and quality of our Premo-Flex FFC Jumper.

