| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0133 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180133 |
| SKU: | MOL15018-0133 |
15018-0133
| Heilind Number: | MOL15018-0133 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0133 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper from the 15018 series, engineered for high-performance connectivity. This flat flex cable boasts 12 conductors, each meticulously designed for optimal signal transmission. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures reliable connectivity in demanding applications. Operating at 60V AC and 0.5A, it meets stringent voltage and amperage requirements. The 229mm cable length offers flexibility in installation, making it ideal for various wire management needs. Rest assured, this product is RoHS compliant, aligning with environmental regulations for a sustainable future. Explore the versatility and quality of our Premo-Flex FFC Jumper, a top-tier solution for your connectivity challenges.

