| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0134 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180134 |
| SKU: | MOL15018-0134 |
15018-0134
| Heilind Number: | MOL15018-0134 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0134 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the advanced 15018 series. Designed for high-performance applications, this flat flex cable boasts 12 conductors and a pitch of 0.5mm, ensuring reliable data transfer. With a voltage rating of 60V AC and gold-plated contact mating areas, it guarantees stable and efficient power delivery. Measuring 229mm in length and RoHS compliant, it meets international standards for environmental responsibility. Enhance your wire management setup with this indispensable component, perfect for demanding industrial or commercial environments.

