| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0135 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180135 |
| SKU: | MOL15018-0135 |
15018-0135
| Heilind Number: | MOL15018-0135 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0135 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, featuring a flat flex cable design for streamlined installation. This high-performance jumper boasts 12 conductors, each meticulously crafted for optimal signal transmission. With a fine pitch of 0.5mm and contact mating area plated in gold, it ensures reliable conductivity even in demanding applications. Measuring 254mm in length, this jumper provides ample flexibility for various setups. Compliant with RoHS standards, it guarantees eco-friendly usage. Elevate your wire management with the efficiency and quality of our Premo-Flex FFC Jumper.

