| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0136 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180136 |
| SKU: | MOL15018-0136 |
15018-0136
| Heilind Number: | MOL15018-0136 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0136 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, part of the 15018 series. Designed for optimal performance, this flat flex cable features 12 conductors and a .5mm pitch, making it ideal for high-density applications. With a voltage rating of 60V AC and a maximum amperage of .5A, it ensures reliable power delivery. The 254mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees secure connections. RoHS compliant and meticulously crafted, this jumper is a dependable solution for your wire management needs. Upgrade to the Premo-Flex and experience seamless communication in your projects.

