| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0138 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180138 |
| SKU: | MOL15018-0138 |
15018-0138
| Heilind Number: | MOL15018-0138 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0138 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the perfect solution for flexible flat cable applications. With a pitch of .5mm and featuring 12 conductors, this high-quality jumper offers reliable connectivity for various devices. The gold-plated contact mating area ensures optimal performance, while its 305mm length provides flexibility in setup. RoHS compliant and rated for 60V AC at .5A, this jumper guarantees safe and efficient operation. Ideal for wire management in a wide range of settings, it's a must-have for any project requiring FFC or FPC cables. Trust in the quality and versatility of our Premo-Flex FFC Jumper for your connectivity needs.

