| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0141 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180141 |
| SKU: | MOL15018-0141 |
15018-0141
| Heilind Number: | MOL15018-0141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0141 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a reliable solution for your cable connectivity needs. This series features a flat flex cable with 14 conductors, offering flexibility and efficient signal transmission. With a pitch of 0.5mm and a contact mating area plated in gold, it ensures secure and low-resistance connections. Operating at 60V AC and 0.5A, it's suitable for various electronic applications. Measuring 51mm in length, it provides ample reach while maintaining a compact design. Rest assured, this product complies with RoHS standards, reflecting our commitment to environmental responsibility. Trust in the quality and performance of our Premo-Flex FFC Jumper for seamless wire management in your projects.

