| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0143 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180143 |
| SKU: | MOL15018-0143 |
15018-0143
| Heilind Number: | MOL15018-0143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0143 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. This flat flex cable features 14 conductors, each meticulously crafted for optimal performance. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable power transmission in any application. The gold-plated contact mating area guarantees secure connections, while its 76mm length offers flexibility in installation. RoHS compliant and designed for durability, this jumper is a must-have for wire management tasks. Experience the convenience and quality of Premo-Flex in your projects today.

