| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0145 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180145 |
| SKU: | MOL15018-0145 |
15018-0145
| Heilind Number: | MOL15018-0145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0145 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This high-quality cable boasts a pitch of 0.5 mm, making it perfect for compact and precise applications. With a voltage rating of 60 V AC and an amperage of 0.5 A, it offers reliable performance while meeting RoHS compliance standards. The flat flex cable features 14 conductors and a gold-plated contact mating area, ensuring excellent conductivity. Measuring 102 mm in length, it provides flexibility for various installations. Trust in the durability and efficiency of our Premo-Flex FFC Jumper for your wire management needs.

