| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0147 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180147 |
| SKU: | MOL15018-0147 |
15018-0147
| Heilind Number: | MOL15018-0147 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0147 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable connectivity needs. With a pitch of .5mm, this flat flex cable features 14 conductors and a length of 127mm, ideal for various applications. Designed for high performance, it can handle up to 0.5A of current and 60V AC of voltage. The gold-plated contact mating area ensures reliable and durable connections. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

