| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0149 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180149 |
| SKU: | MOL15018-0149 |
15018-0149
| Heilind Number: | MOL15018-0149 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0149 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 152.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for seamless data transmission, this jumper boasts a flat flex cable construction with 14 conductors, ensuring reliable performance. With a .5 mm pitch and gold contact mating area plating, it guarantees optimal signal integrity. Operating at a voltage of 60 V AC and an amperage of .5 A, it meets high-power demands while maintaining efficiency. RoHS compliant and crafted with precision, it's the perfect solution for wire management and cable interconnectivity in various applications. Explore new possibilities with the Premo-Flex FFC Jumper.

