| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0150 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180150 |
| SKU: | MOL15018-0150 |
15018-0150
| Heilind Number: | MOL15018-0150 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0150 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed to streamline your cable management. With a pitch of 0.5mm and 14 conductors, this flexible flat cable ensures reliable power distribution at a voltage of 60V AC, perfect for a wide range of applications. The gold-plated contact mating area guarantees optimal signal transmission, while the 152mm cable length offers flexibility in installation. RoHS compliant and boasting a current rating of 0.5A, the Premo-Flex FFC Jumper is a durable and efficient choice for your wiring needs.

