| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0152 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180152 |
| SKU: | MOL15018-0152 |
15018-0152
| Heilind Number: | MOL15018-0152 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0152 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, part of our innovative 15018 series. Designed for optimal performance, this jumper features 14 conductors on a flat flex cable with a .5mm pitch, ensuring efficient signal transmission. With a contact mating area plated in gold, it offers reliable conductivity even in demanding environments. RoHS compliant and rated for 60V AC at .5A, this jumper guarantees safe and eco-friendly operation. At 178mm in length, it provides flexibility for various applications in wire management. Upgrade your setup with the durable and high-quality Premo-Flex FFC Jumper.

