| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0156 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180156 |
| SKU: | MOL15018-0156 |
15018-0156
| Heilind Number: | MOL15018-0156 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0156 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 14 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution from our 15018 series. Designed for efficient signal transmission, this jumper features a flat flex cable with 14 conductors, offering flexibility in various applications. With a pitch of 0.5mm and contact mating area plating in gold, it ensures reliable performance at a voltage of 60V AC and an amperage of 0.5A. Measuring 229mm in length, it provides ample reach for connectivity needs. Compliant with RoHS standards, this jumper is a sustainable choice for wire management. Elevate your setup with the seamless functionality of the Premo-Flex FFC Jumper.

