| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0164 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180164 |
| SKU: | MOL15018-0164 |
15018-0164
| Heilind Number: | MOL15018-0164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0164 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-quality solution for your wiring needs. This flexible flat cable features 16 conductors and a pitch of 0.5mm, perfect for compact and intricate applications. With a voltage rating of 60V AC and a gold-plated contact mating area, it ensures reliable conductivity. Measuring 51mm in length, this jumper is designed for efficiency and versatility. Its RoHS compliance guarantees environmentally friendly manufacturing. Trust in the Premo-Flex for seamless wire management in your projects.

