| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0165 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180165 |
| SKU: | MOL15018-0165 |
15018-0165
| Heilind Number: | MOL15018-0165 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0165 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a vital component in optimizing your cable management system. Designed with 16 conductors and a 76mm cable length, this flat flex cable ensures seamless data transmission in tight spaces. With a pitch of 0.5mm and a contact mating area plated in gold, it guarantees reliable performance at a maximum voltage of 60V AC. Compliant with RoHS standards, this jumper is not only efficient but also environmentally responsible. Upgrade your setup with the Premo-Flex FFC Jumper for unparalleled connectivity solutions.

