| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0166 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180166 |
| SKU: | MOL15018-0166 |
15018-0166
| Heilind Number: | MOL15018-0166 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0166 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in electronic applications. This flat flex cable features 16 conductors and a .5mm pitch, ensuring reliable data transmission. With a voltage rating of 60V AC and a current capacity of .5A, it meets the demands of a wide range of devices. The 76mm cable length offers flexibility in installation, while the gold-plated contact mating area guarantees optimal signal conductivity. RoHS compliant and meticulously crafted, this jumper is a dependable choice for wire management in various settings. Upgrade your connectivity with the innovative design and superior performance of the Premo-Flex FFC Jumper.

