| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0167 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180167 |
| SKU: | MOL15018-0167 |
15018-0167
| Heilind Number: | MOL15018-0167 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0167 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-quality solution for your cable interconnect needs. This flat flex cable boasts 16 conductors, each meticulously designed for optimal performance. With a pitch of .5mm and a voltage rating of 60V AC, it ensures reliable power and signal transmission. The gold-plated contact mating area guarantees excellent conductivity, while the 102mm cable length offers flexibility in your setup. RoHS compliant and capable of handling up to .5A of current, this jumper is not just efficient but also environmentally friendly. Trust in the Premo-Flex for seamless wire management in your projects.

