| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0168 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180168 |
| SKU: | MOL15018-0168 |
15018-0168
| Heilind Number: | MOL15018-0168 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0168 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of the 15018 series. Designed for efficient connectivity in tight spaces, this jumper features a pitch of 0.5mm and a flat flex cable construction with 16 conductors. With a current rating of 0.5A and a voltage tolerance of 60V AC, it ensures reliable performance. The cable length of 102mm offers versatility in installation. Gold-plated contact mating areas guarantee optimal conductivity. Compliant with RoHS regulations, this jumper is an environmentally responsible choice. Perfect for wire management applications, it's a crucial component in ensuring seamless connectivity.

