| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0174 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180174 |
| SKU: | MOL15018-0174 |
15018-0174
| Heilind Number: | MOL15018-0174 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0174 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with the Premo-Flex FFC Jumper from our series 15018. Designed for seamless data transfer, this flat flex cable features 16 conductors and a pitch of 0.5mm, ensuring reliable performance in high-speed applications. With a voltage rating of 60V AC and a gold-plated contact mating area, it guarantees efficient power transmission. Measuring 178mm in length, it offers flexibility in cable management. This RoHS-compliant jumper is an essential component for wire assemblies, providing a durable and efficient solution for your connectivity needs. Upgrade your systems with the quality and performance of the Premo-Flex FFC Jumper.

