| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0176 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180176 |
| SKU: | MOL15018-0176 |
15018-0176
| Heilind Number: | MOL15018-0176 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0176 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper from the 15018 series. Designed for reliable performance, this flat flex cable features 16 conductors, a pitch of 0.5mm, and a length of 203.2mm, offering versatility for various applications. With a rated amperage of 0.5A and a voltage tolerance of 60V AC, it ensures safe and efficient power transmission. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable assemblies.

