| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0177 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180177 |
| SKU: | MOL15018-0177 |
15018-0177
| Heilind Number: | MOL15018-0177 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0177 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, part of our innovative 15018 series. Designed for versatility and durability, this jumper features a flat flex cable with 16 conductors, ensuring reliable performance in various applications. With a pitch of 0.5 mm and contact mating area plating in gold, it offers efficient signal transmission with minimal interference. Operating at a voltage of 60 V AC and amperage of 0.5 A, this jumper is RoHS compliant, meeting international standards for environmental responsibility. Elevate your wire management setup with the high-quality construction and seamless functionality of the Premo-Flex FFC Jumper.

