| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0178 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180178 |
| SKU: | MOL15018-0178 |
15018-0178
| Heilind Number: | MOL15018-0178 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0178 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this flat flex cable features 16 conductors, making it ideal for various applications. Measuring 229mm in length, it offers flexibility and convenience in installation. The contact mating area is plated with gold for optimal conductivity, ensuring reliable performance. Designed for durability and compliance with RoHS standards, this jumper is a dependable choice for your projects. Upgrade your cable and wire management setup with the high-quality Premo-Flex FFC Jumper.

