| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0179 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180179 |
| SKU: | MOL15018-0179 |
15018-0179
| Heilind Number: | MOL15018-0179 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0179 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient signal transmission in tight spaces. This series, known for its reliability, features a .5 mm pitch and 16 conductors, making it ideal for intricate electronics applications. With a voltage rating of 60 V AC and amperage of .5 A, it ensures safe and stable power delivery. The 254 mm long flat flex cable offers flexibility in installation, while the gold-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously engineered, this jumper is a must-have for seamless wire management in various projects. Elevate your connectivity game with the unparalleled performance of the Premo-Flex FFC Jumper.

