| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0180 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180180 |
| SKU: | MOL15018-0180 |
15018-0180
| Heilind Number: | MOL15018-0180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0180 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, featuring a sleek and efficient design from our 15018 series. This jumper boasts a .5 A amperage, .5 mm pitch, and is compatible with 60 V AC, ensuring reliable power transmission. Crafted with a Flat Flex Cable construction and 16 conductors, it offers seamless performance over its 254 mm length. The gold-plated contact mating area guarantees optimal signal transfer. Rest assured, this product complies with RoHS standards, aligning with our commitment to sustainability. Upgrade your wire management system with this essential component, perfect for a variety of applications.

