| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0181 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180181 |
| SKU: | MOL15018-0181 |
15018-0181
| Heilind Number: | MOL15018-0181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0181 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 305.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for your cable management needs. This versatile jumper is part of our 15018 series, featuring a .5 mm pitch and accommodating up to 16 conductors within its 305 mm length. With a low amperage of .5 A and a voltage rating of 60 V AC, it ensures safe and efficient power transmission. The flat flex cable design, along with gold-plated contact mating areas, guarantees optimal signal integrity. Compliant with RoHS standards, this jumper is not only high-performing but also environmentally friendly. Trust in the quality and versatility of our Premo-Flex FFC Jumper for seamless connections in various applications.

