| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0182 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180182 |
| SKU: | MOL15018-0182 |
15018-0182
| Heilind Number: | MOL15018-0182 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0182 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, designed for seamless connectivity in your electronic applications. This versatile jumper features a .5mm pitch and 16 conductors, providing efficient signal transmission with a maximum amperage of .5A and voltage of 60V AC. Crafted with a flat flex cable, measuring 305mm in length, it offers flexibility in routing within tight spaces. The gold-plated contact mating area ensures reliable and low-resistance connections. Compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Upgrade your system with the Premo-Flex FFC Jumper for optimal performance and durability.

