| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0187 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180187 |
| SKU: | MOL15018-0187 |
15018-0187
| Heilind Number: | MOL15018-0187 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0187 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 76.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, boasting a sleek design and high performance. This flat flex cable features 18 conductors, ensuring efficient data transmission with a .5mm pitch. With a voltage rating of 60V AC and amperage of .5A, it's suitable for various applications. The 76mm cable length offers flexibility in installation, while its gold-plated contact mating area guarantees reliable connections. Fully compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Elevate your setup with the unparalleled quality of the Premo-Flex FFC Jumper.

