| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0188 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180188 |
| SKU: | MOL15018-0188 |
15018-0188
| Heilind Number: | MOL15018-0188 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0188 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 76.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your cable and wire management needs. With a pitch of .5mm, this flat flex cable features 18 conductors and a cable length of 76mm, offering flexibility and efficiency in your connections. Designed for reliability, it boasts a contact mating area plated with gold, ensuring optimal conductivity. Operating at a voltage of 60V AC and carrying a current of .5A, it meets high-performance standards. Rest assured, this jumper is RoHS compliant, aligning with environmental regulations. Perfect for various applications, it's a must-have in your toolkit for seamless electronic connections.

