| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0189 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180189 |
| SKU: | MOL15018-0189 |
15018-0189
| Heilind Number: | MOL15018-0189 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0189 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, part of our innovative series 15018. Engineered for seamless connectivity, this flat flex cable features 18 conductors and a .5mm pitch, ensuring reliable performance in any application. With a voltage rating of 60V AC and amperage of .5A, it meets stringent industry standards for power transmission. The 102mm cable length offers flexibility in setup, while the gold-plated contact mating area guarantees optimal signal transfer. RoHS compliant and meticulously crafted, this jumper is a testament to our commitment to quality and innovation in wire management solutions. Elevate your connectivity experience with the Premo-Flex FFC Jumper.

