| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0190 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180190 |
| SKU: | MOL15018-0190 |
15018-0190
| Heilind Number: | MOL15018-0190 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0190 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper from the versatile 15018 series. Designed for high-performance wire management, this jumper features a flat flex cable with 18 conductors and a pitch of 0.5mm. With a current rating of 0.5A and a voltage tolerance of 60V AC, it ensures reliable power transmission. The gold-plated contact mating area guarantees optimal conductivity. Measuring 102mm in length, this jumper is perfect for various applications. Engineered with RoHS compliance, it meets international environmental standards. Upgrade your cable and ribbon setups with the superior quality of Premo-Flex FFC Jumpers.

