| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0191 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180191 |
| SKU: | MOL15018-0191 |
15018-0191
| Heilind Number: | MOL15018-0191 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0191 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. With a compact pitch of 0.5mm and a high amperage rating of 0.5A, this jumper is designed for efficient power transmission. Its 18 conductors and 127mm cable length provide ample flexibility for various applications. Featuring gold plating in the contact mating area, it ensures reliable signal transmission even in demanding environments. RoHS compliant and rated for 60V AC, this FFC jumper is not only high-performing but also environmentally friendly. Perfect for wire management and cable assemblies, it's a crucial component for streamlined connections in your projects.

