| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0192 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180192 |
| SKU: | MOL15018-0192 |
15018-0192
| Heilind Number: | MOL15018-0192 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0192 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed with 18 conductors and a pitch of 0.5mm, this flat flex cable offers high-performance signal transmission. With a current rating of 0.5A and a voltage tolerance of 60V AC, it is suitable for various applications. The cable length of 127mm provides flexibility in installation. Featuring gold-plated contact mating areas, it ensures reliable and low-resistance connections. Compliant with RoHS standards, this jumper is not only efficient but also environmentally friendly. Perfect for wire management in a wide range of settings, it's a must-have in any technician's toolkit.

