| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0194 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180194 |
| SKU: | MOL15018-0194 |
15018-0194
| Heilind Number: | MOL15018-0194 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0194 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 152.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, part of our high-performance series 15018. Designed for maximum connectivity, this jumper features 18 conductors on a flat flex cable, each boasting gold-plated contact mating areas for optimal signal transmission. With a pitch of 0.5mm, it's perfect for applications requiring precise spacing. Operating at 60V AC and 0.5A, this jumper is both reliable and efficient. Measuring 152mm in length, it offers flexibility in installation. Rest assured, it's RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your wire management setup with the Premo-Flex FFC Jumper.

