| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0197 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180197 |
| SKU: | MOL15018-0197 |
15018-0197
| Heilind Number: | MOL15018-0197 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0197 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.20mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for intricate wiring needs. Part of our 15018 series, this flat flex cable features 18 conductors, meticulously designed for optimal signal transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it ensures reliable performance in various applications. The cable's gold-plated contact mating area guarantees seamless connections, while its 203.2mm length offers flexibility for installation. RoHS compliant and boasting a current rating of 0.5A, this jumper is both efficient and environmentally friendly. Upgrade your wire management arsenal with the Premo-Flex FFC Jumper and experience enhanced connectivity like never before.

