| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0198 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 203.2 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180198 |
| SKU: | MOL15018-0198 |
15018-0198
| Heilind Number: | MOL15018-0198 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0198 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 203.20mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for intricate wiring needs. With a pitch of 0.5mm and a voltage rating of 60V AC, this jumper is designed for reliable performance in various applications. Featuring 18 conductors and a cable length of 203.2mm, it offers flexibility and ease of installation. The gold contact mating area plating ensures optimal conductivity, while its flat flex cable design streamlines cable management. RoHS compliant and crafted with quality in mind, the Premo-Flex FFC Jumper is a dependable choice for any project requiring precision wiring.

