| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0199 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180199 |
| SKU: | MOL15018-0199 |
15018-0199
| Heilind Number: | MOL15018-0199 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0199 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 229.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for high-performance applications, this flat flex cable features 18 conductors and a .5mm pitch, ensuring reliable data transmission at up to 60V AC. With a contact mating area plated in gold, it guarantees optimal signal integrity. Measuring 229mm in length, it offers flexibility in installation. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your wire management system with our premium FFC Jumper.

