15018-0200

Heilind Number:MOL15018-0200
Manufacturer:Molex
Manufacturer Number:15018-0200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0200
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:18
Cable Length:229 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180200
SKU:MOL15018-0200

Detailed Description

Enhance your connectivity solutions with our Premo-Flex FFC Jumper, meticulously crafted for optimal performance. This flat flex cable, featuring 18 conductors and a .5mm pitch, ensures seamless data transmission in various applications. With a voltage rating of 60V AC and gold-plated contact mating area, it guarantees reliable power delivery and signal integrity. Measuring 229mm in length, this FFC jumper offers flexibility in installation while maintaining efficient cable management. Compliant with RoHS standards, it upholds environmental responsibility without compromising on quality. Elevate your wire management setup with the unmatched durability and versatility of the Premo-Flex FFC Jumper.