| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0202 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 18 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180202 |
| SKU: | MOL15018-0202 |
15018-0202
| Heilind Number: | MOL15018-0202 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0202 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 254.00mm Cable Length, Gold (Au) Plating, 18 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a high-quality component from our 15018 series. Designed for flexibility and durability, this jumper features a flat flex cable with 18 conductors, ensuring reliable power transmission. With a pitch of 0.5mm and a voltage rating of 60V AC, it's suitable for a wide range of applications. The gold-plated contact mating area guarantees optimal signal conductivity, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component.

