15018-0204

Heilind Number:MOL15018-0204
Manufacturer:Molex
Manufacturer Number:15018-0204
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 18 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-0204
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:18
Cable Length:305 mm
Contact Mating Area Plating:Gold
Part Aliases:0150180204
SKU:MOL15018-0204

Detailed Description

Introducing our Premo-Flex FFC Jumper, part of the 15018 series. This high-quality flat flex cable boasts 18 conductors, making it ideal for a variety of applications. With a pitch of .5mm and a voltage rating of 60V AC, it offers reliable performance in demanding environments. The cable length of 305mm provides ample flexibility for installation. Featuring gold-plated contact mating areas, it ensures excellent conductivity. RoHS compliant and designed for easy integration, the Premo-Flex FFC Jumper is a dependable solution for your wire management needs.