| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0207 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180207 |
| SKU: | MOL15018-0207 |
15018-0207
| Heilind Number: | MOL15018-0207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0207 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, an essential component for seamless connectivity in your electronic devices. Designed with 20 conductors and a pitch of .5mm, this jumper ensures efficient data transmission. With a voltage rating of 60V AC and gold-plated contact mating area, it guarantees reliable performance. Measuring 51mm in length, it's perfect for various applications. Rest assured, this RoHS-compliant jumper meets all environmental standards. Upgrade your wire management with the premium quality of Premo-Flex.

