| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-0213 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150180213 |
| SKU: | MOL15018-0213 |
15018-0213
| Heilind Number: | MOL15018-0213 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-0213 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 20 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. This versatile cable features a flat flex design with 20 conductors, ensuring seamless data transmission. With a pitch of 0.5mm and contact mating area plated in gold, it guarantees reliable conductivity. Operating at 60V AC and 0.5A, it meets rigorous standards for efficiency and safety. The 127mm cable length offers flexibility for various applications. RoHS compliant and meticulously crafted, it's the ideal solution for your wire management needs.

